| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2461IDR | Rochester Electronics LLC | Check for Price | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLV2461IDR vs TLV2461IDR |
| TLV2461QDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2461IDR vs TLV2461QDG4 |
| TLV2461IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2461IDR vs TLV2461IDG4 |
| TLV2461QDRG4 | Rochester Electronics LLC | Check for Price | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLV2461IDR vs TLV2461QDRG4 |
| TLV2461ID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV2461IDR vs TLV2461ID |
| TLV2461QD | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2461IDR vs TLV2461QD |
| TLV2461IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2461IDR vs TLV2461IDRG4 |
Part Details for TLV2461IDR by Texas Instruments
Results Overview of TLV2461IDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2461IDR Information
TLV2461IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2461IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7491-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1458 | Buy Now |
|
DISTI #
595-TLV2461IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Low Power Rai l-to-Rail I/O A 595 A 595-TLV2461ID RoHS: Compliant | 970 |
|
$1.0600 / $1.9700 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 6.4MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 2146 |
|
$0.7812 / $1.2600 | Buy Now |
|
DISTI #
TLV2461IDR
|
TME | IC: operational amplifier, 6.4MHz, Ch: 1, ±1.35÷3VDC,2.7÷6VDC, SO8 Min Qty: 1 | 0 |
|
$1.0600 / $1.5800 | RFQ |
US Tariff Estimator: TLV2461IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2461IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2461IDR Part Data Attributes
|
|
TLV2461IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2461IDR
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.014 µA | |
| Common-mode Reject Ratio-Min | 71 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.007 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.6 V/Us | |
| Supply Current-Max | 0.65 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 6400 | |
| Voltage Gain-Min | 31622 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2461IDR
This table gives cross-reference parts and alternative options found for TLV2461IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2461IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2461IDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV2461IDR is dependent on the package type and ambient temperature. For the SOIC package, the maximum power dissipation is 670mW at 25°C. For the VSSOP package, it is 440mW at 25°C. Refer to the thermal characteristics table in the datasheet for more information.
-
To ensure stability in a unity-gain buffer configuration, make sure to use a bypass capacitor between the VCC pin and ground, and a decoupling capacitor between the VCC pin and the output pin. The recommended values are 0.1uF and 10nF, respectively. Additionally, ensure that the layout is well-designed to minimize parasitic inductance and capacitance.
-
The recommended input impedance for the TLV2461IDR is greater than 1kΩ to ensure optimal performance. Lower input impedances can lead to reduced bandwidth and increased distortion.
-
While the TLV2461IDR can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.5V/μs) and limited output current (±20mA). Texas Instruments recommends using a dedicated comparator device, such as the TLV7031, for comparator applications.
-
The TLV2461IDR has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected package.