| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2461CP | Texas Instruments | $0.8710 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDIP8 | TLV2461IP vs TLV2461CP |
| TLV2461IP | Rochester Electronics LLC | Check for Price | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLV2461IP vs TLV2461IP |
| TLV2461CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDIP8 | TLV2461IP vs TLV2461CPE4 |
| TLV2461IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDIP8 | TLV2461IP vs TLV2461IPE4 |
| TLV2461CP | Rochester Electronics LLC | Check for Price | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLV2461IP vs TLV2461CP |
Part Details for TLV2461IP by Texas Instruments
Results Overview of TLV2461IP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2461IP Information
TLV2461IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2461IP | Texas Instruments | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-PDIP -40 to 125 |
Price & Stock for TLV2461IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7492-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 700 Container: Tube |
0 Tube |
|
$1.8911 | Buy Now |
|
DISTI #
595-TLV2461IP
|
Mouser Electronics | Operational Amplifiers - Op Amps R/R LiNCMOS A 595-TL V2461CP A 595-TLV24 A 595-TLV2461CP RoHS: Compliant | 110 |
|
$1.7100 / $3.2900 | Buy Now |
|
DISTI #
595-TLV2461IP
|
Mouser Electronics | Operational Amplifiers - Op Amps R/R LiNCMOS A 595-TL V2461CP A 595-TLV24 A 595-TLV2461CP RoHS: Compliant | 110 |
|
$1.6800 / $3.3300 | Buy Now |
|
DISTI #
86045188
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 0101 | Americas - 5650 |
|
$1.3250 / $1.5750 | Buy Now |
|
DISTI #
86033447
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 0401 | Americas - 3600 |
|
$1.3250 / $1.5750 | Buy Now |
|
DISTI #
86044883
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 1001 | Americas - 2600 |
|
$1.3250 / $1.5750 | Buy Now |
|
DISTI #
86042519
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 0601 | Americas - 365 |
|
$1.3250 / $1.5750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 12246 |
|
$1.0600 / $1.3300 | Buy Now |
US Tariff Estimator: TLV2461IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2461IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2461IP Part Data Attributes
|
|
TLV2461IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2461IP
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.014 µA | |
| Common-mode Reject Ratio-Min | 71 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.007 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.6 V/Us | |
| Supply Current-Max | 0.65 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 6400 | |
| Voltage Gain-Min | 31622 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2461IP
This table gives cross-reference parts and alternative options found for TLV2461IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2461IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2461IP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV2461IP is dependent on the package type and ambient temperature. For the PDIP package, the maximum power dissipation is 670mW at 25°C. For the SOIC package, it is 450mW at 25°C. Refer to the thermal characteristics table in the datasheet for more information.
-
To ensure stability in a unity-gain buffer configuration, make sure to use a bypass capacitor between the VCC pin and ground, and a decoupling capacitor between the VIN pin and ground. The recommended values are 0.1uF for the bypass capacitor and 0.01uF for the decoupling capacitor. Additionally, ensure that the layout is done to minimize parasitic inductance and capacitance.
-
The recommended input impedance for the TLV2461IP is greater than 1kΩ to ensure optimal performance. Lower input impedances can lead to reduced bandwidth and increased distortion.
-
While the TLV2461IP can be used as a comparator, it is not recommended due to its limited slew rate and bandwidth. The TLV2461IP is designed as a general-purpose op-amp, and its performance may not be suitable for high-speed comparator applications. Texas Instruments recommends using a dedicated comparator device, such as the TLV7031, for comparator applications.
-
The TLV2461IP has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment. Additionally, use ESD protection devices, such as TVS diodes, in the circuit design to protect against external ESD events.