Part Details for TLV2462CDR by Rochester Electronics LLC
Overview of TLV2462CDR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2462CDR
TLV2462CDR CAD Models
TLV2462CDR Part Data Attributes
|
TLV2462CDR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2462CDR
Rochester Electronics LLC
DUAL OP-AMP, 2200 uV OFFSET-MAX, 5.2 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5200 | |
Width | 3.9 mm |
Alternate Parts for TLV2462CDR
This table gives cross-reference parts and alternative options found for TLV2462CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2462CDR | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2462CDR vs TLV2462CDR |
TLV2462CDG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2462CDR vs TLV2462CDG4 |
TLV2462CD | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2462CDR vs TLV2462CD |
TLV2462CD | DUAL OP-AMP, 2200 uV OFFSET-MAX, 5.2 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2462CDR vs TLV2462CD |
TLV2462CDRG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2462CDR vs TLV2462CDRG4 |