| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2462IDR | Texas Instruments | $1.2840 | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV2462QDR vs TLV2462IDR |
| TLV2462QD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2462QDR vs TLV2462QD |
| V2462G-S08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8 | TLV2462QDR vs V2462G-S08-R |
| TLV2462QDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2462QDR vs TLV2462QDG4 |
| TLV2462ID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV2462QDR vs TLV2462ID |
| V2462L-S08-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8 | TLV2462QDR vs V2462L-S08-T |
| TLV2462QDRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLV2462QDR vs TLV2462QDRG4 |
| TLV2462IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8 | TLV2462QDR vs TLV2462IDRG4 |
Part Details for TLV2462QDR by Texas Instruments
Results Overview of TLV2462QDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2462QDR Information
TLV2462QDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2462QDRG4Q1 | Texas Instruments | Automotive Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | |
| TLV2462QDRQ1 | Texas Instruments | Automotive Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 |
Price & Stock for TLV2462QDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8 | 4437 |
|
RFQ |
US Tariff Estimator: TLV2462QDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2462QDR Part Data Attributes
|
|
TLV2462QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2462QDR
Texas Instruments
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.014 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2200 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.6 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 5200 | |
| Voltage Gain-Min | 28000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2462QDR
This table gives cross-reference parts and alternative options found for TLV2462QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.