There are no models available for this part yet.
Overview of TLV2463CN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2463CN | Texas Instruments | Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 14-PDIP 0 to 70 |
CAD Models for TLV2463CN by Rochester Electronics LLC
Part Data Attributes for TLV2463CN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.025 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
2200 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e4
|
Length
|
19.305 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
1.6 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
5200
|
Width
|
7.62 mm
|
Alternate Parts for TLV2463CN
This table gives cross-reference parts and alternative options found for TLV2463CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2463CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2463CN | Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 14-PDIP 0 to 70 | Texas Instruments | TLV2463CN vs TLV2463CN |
Related Parts for TLV2463CN
-
TLV2462QDRQ1Operational Amplifiers
-
TLE2425MJGBOther Analog ICs
-
TLV0834CDAnalog to Digital Converters
-
TLC7733MPWREPPower Management Circuits
-
TLV1117-50CDCYRG3Linear Regulator ICs
-
A40MX02-PL44IField Programmable Gate Arrays
-
TLK1201AIRCPRG4Network Interfaces
-
TLE72092RAUMA4Motion Control Electronics
-
TLV431BQDCKTVoltage References