Part Details for TLV2470IDBVT by Texas Instruments
Results Overview of TLV2470IDBVT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2470IDBVT Information
TLV2470IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2470IDBVT | Texas Instruments | Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 -40 to 125 |
Price & Stock for TLV2470IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV2470IDBVTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Cut Tape |
1917 Cut Tape |
|
$1.9684 / $3.1900 | Buy Now |
|
DISTI #
296-TLV2470IDBVTTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 250 Container: Tape & Reel |
1917 Tape & Reel |
|
$1.6441 / $1.8093 | Buy Now |
|
DISTI #
595-TLV2470IDBVT
|
Mouser Electronics | Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDBVR RoHS: Compliant | 0 |
|
$1.6400 / $3.1900 | Order Now |
|
DISTI #
595-TLV2470IDBVT
|
Mouser Electronics | Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDBVR RoHS: Compliant | 0 |
|
$1.6900 / $3.2400 | Order Now |
|
DISTI #
86045790
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1101 | Americas - 1750 |
|
$1.5750 / $1.8750 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 6-Pin SOT-23 T/R | 1036 |
|
RFQ | |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 1750 |
|
$1.2600 / $1.5800 | Buy Now |
|
DISTI #
86045790
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1101 | Americas - 1750 |
|
$1.5750 / $1.8750 | Buy Now |
|
DISTI #
86045790
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1101 | Americas - 1750 |
|
$1.5750 / $1.8750 | Buy Now |
US Tariff Estimator: TLV2470IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2470IDBVT
TLV2470IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2470IDBVT Part Data Attributes
|
|
TLV2470IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2470IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 64 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 2200 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2470IDBVT
This table gives cross-reference parts and alternative options found for TLV2470IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2470IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2470IDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO6 | TLV2470IDBVT vs TLV2470IDBVR |
| TLV2470IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6 | TLV2470IDBVT vs TLV2470IDBVTG4 |
| TLV2470IDBV | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6 | TLV2470IDBVT vs TLV2470IDBV |
| TLV2470IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6 | TLV2470IDBVT vs TLV2470IDBVRG4 |
| TLV2470CDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6 | TLV2470IDBVT vs TLV2470CDBVRG4 |
| TLV2470CDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO6 | TLV2470IDBVT vs TLV2470CDBVR |
| TLV2470CDBVT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO6 | TLV2470IDBVT vs TLV2470CDBVT |
| TLV2470CDBV | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6 | TLV2470IDBVT vs TLV2470CDBV |
TLV2470IDBVT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV2470IDBVT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping the input and output traces short and away from noise sources.
-
The recommended capacitor value for decoupling the power supply is 0.1uF to 1uF, depending on the specific application and noise requirements. A larger capacitor value can help to further reduce noise and ripple on the power supply lines.
-
While the TLV2470IDBVT is an op-amp, it can be used as a comparator in certain applications. However, it is not recommended for high-speed or high-frequency comparator applications due to its limited slew rate and bandwidth.
-
To handle ESD protection when handling the TLV2470IDBVT, it is recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.