Part Details for TLV2473CD by Texas Instruments
Results Overview of TLV2473CD by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2473CD Information
TLV2473CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2473CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2441-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Min Qty: 400 Container: Tube |
0 Tube |
|
$3.6867 | Buy Now |
|
DISTI #
595-TLV2473CD
|
Mouser Electronics | Precision Amplifiers Dual Rail-Rail A 595 -TLV2473CDR A 595-T A 595-TLV2473CDR RoHS: Compliant | 0 |
|
$3.2200 / $5.5600 | Order Now |
|
DISTI #
595-TLV2473CD
|
Mouser Electronics | Precision Amplifiers Dual Rail-Rail A 595 -TLV2473CDR A 595-T A 595-TLV2473CDR RoHS: Compliant | 0 |
|
$3.3800 / $5.8500 | Order Now |
|
DISTI #
86289846
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 1401 | Americas - 1950 |
|
$2.5000 / $2.9750 | Buy Now |
|
DISTI #
86295192
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0601 | Americas - 473 |
|
$2.5000 / $2.9750 | Buy Now |
|
DISTI #
86288151
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0401 | Americas - 350 |
|
$2.5000 / $2.9750 | Buy Now |
|
DISTI #
86289388
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 300 |
|
$2.5000 / $2.9750 | Buy Now |
|
DISTI #
86295757
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0001 | Americas - 200 |
|
$2.5000 / $2.9750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 6673 |
|
$2.0000 / $2.5000 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO14 | 5589 |
|
RFQ |
US Tariff Estimator: TLV2473CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2473CD
TLV2473CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2473CD Part Data Attributes
|
|
TLV2473CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2473CD
Texas Instruments
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 64 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 2200 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2473CD
This table gives cross-reference parts and alternative options found for TLV2473CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2473CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2473AIDR | Texas Instruments | $3.1500 | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO14 | TLV2473CD vs TLV2473AIDR |
| TLV2473CDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO14 | TLV2473CD vs TLV2473CDR |
| TLV2473IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO14 | TLV2473CD vs TLV2473IDG4 |
| TLV2473IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO14 | TLV2473CD vs TLV2473IDRG4 |
| TLV2473AID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO14 | TLV2473CD vs TLV2473AID |
| TLV2473AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1800uV Offset-Max, CMOS, PDSO14 | TLV2473CD vs TLV2473AIDRG4 |
| TLV2473ID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO14 | TLV2473CD vs TLV2473ID |
| TLV2473CD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TLV2473CD vs TLV2473CD |
| TLV2473IDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO14 | TLV2473CD vs TLV2473IDR |
| TLV2473AIDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TLV2473CD vs TLV2473AIDR |