| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2473CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO14 | TLV2473CDR vs TLV2473CDRG4 |
| TLV2473CD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TLV2473CDR vs TLV2473CD |
| TLV2473CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO14 | TLV2473CDR vs TLV2473CDG4 |
Part Details for TLV2473CDR by Texas Instruments
Results Overview of TLV2473CDR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2473CDR Information
TLV2473CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2473CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2441-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Min Qty: 1 Container: Cut Tape |
1152 Cut Tape |
|
$2.2430 / $4.0100 | Buy Now |
|
DISTI #
296-2441-2-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Min Qty: 2500 Container: Tape & Reel |
1152 Tape & Reel |
|
$2.1756 | Buy Now |
|
DISTI #
296-2441-6-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Container: Digi-Reel |
0 Digi-Reel® |
|
Buy Now | |
|
DISTI #
595-TLV2473CDR
|
Mouser Electronics | Precision Amplifiers Dual Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2473CD RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
DISTI #
86288620
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 | Americas - 2500 |
|
$2.0375 / $2.4250 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 2.8MHz 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 11790 |
|
$1.6300 / $2.0400 | Buy Now |
|
DISTI #
86288620
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 | Americas - 2500 |
|
$2.0375 / $2.4250 | Buy Now |
|
DISTI #
86288620
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 | Americas - 2500 |
|
$2.0375 / $2.4250 | Buy Now |
US Tariff Estimator: TLV2473CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2473CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2473CDR Part Data Attributes
|
|
TLV2473CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2473CDR
Texas Instruments
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 64 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 2200 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2473CDR
This table gives cross-reference parts and alternative options found for TLV2473CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2473CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2473CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV2473CDR is dependent on the package type and ambient temperature. For the D package (SOIC), the maximum power dissipation is 670mW at 25°C. For the DR package (MSOP), it is 450mW at 25°C. See the datasheet for more information on power dissipation calculations.
-
To minimize noise and ensure optimal performance, follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping signal traces short and direct. Additionally, place decoupling capacitors close to the op-amp power pins and use a low-ESR capacitor for the bypass capacitor. See the datasheet for more layout recommendations.
-
The recommended capacitor value for the bypass capacitor (CBYP) is 10nF to 100nF. A larger capacitor value can improve power supply rejection ratio (PSRR) but may increase the startup time of the op-amp. A smaller capacitor value can reduce startup time but may degrade PSRR. See the datasheet for more information on bypass capacitor selection.
-
Choose resistor values that meet the desired gain and bandwidth requirements. A good starting point is to use a gain resistor (RG) value between 1kΩ to 10kΩ and a feedback resistor (RF) value between 1kΩ to 100kΩ. See the datasheet for more information on feedback network design and gain-bandwidth product calculations.
-
The maximum input voltage range of the TLV2473CDR is from -0.2V to VCC-1.5V, where VCC is the supply voltage. Exceeding this range can cause the op-amp to operate outside of its specifications or even damage the device.