| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2473CN | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14 | TLV2473IN vs TLV2473CN |
| TLV2473AIN | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDIP14 | TLV2473IN vs TLV2473AIN |
| TLV2473IN | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | TLV2473IN vs TLV2473IN |
| TLV2473AINE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1800uV Offset-Max, CMOS, PDIP14 | TLV2473IN vs TLV2473AINE4 |
| TLV2473CN | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDIP14 | TLV2473IN vs TLV2473CN |
Part Details for TLV2473IN by Texas Instruments
Results Overview of TLV2473IN by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2473IN Information
TLV2473IN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2473IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10625-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14DIP Min Qty: 350 Container: Tube |
0 Tube |
|
$3.0811 | Buy Now |
|
DISTI #
595-TLV2473IN
|
Mouser Electronics | Precision Amplifiers Dual Rail-Rail A 595 -OPA2310IDR A 595-O A 595-OPA2310IDR RoHS: Compliant | 0 |
|
$3.8900 / $4.0500 | Order Now |
|
DISTI #
86032294
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 1001 | Americas - 9225 |
|
$2.8500 / $3.3875 | Buy Now |
|
DISTI #
86045823
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0201 | Americas - 7300 |
|
$2.8500 / $3.3875 | Buy Now |
|
DISTI #
86034086
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 1501 | Americas - 5050 |
|
$2.8500 / $3.3875 | Buy Now |
|
DISTI #
86045467
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 9901 | Americas - 1275 |
|
$2.8500 / $3.3875 | Buy Now |
|
DISTI #
86031236
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0701 | Americas - 675 |
|
$2.8500 / $3.3875 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2200UV OFFSET-MAX, CMOS, PDIP14 | 21 |
|
$2.3250 / $4.6500 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 2.8MHz 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 23525 |
|
$2.2800 / $2.8500 | Buy Now |
US Tariff Estimator: TLV2473IN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2473IN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2473IN Part Data Attributes
|
|
TLV2473IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2473IN
Texas Instruments
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 64 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 2200 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2473IN
This table gives cross-reference parts and alternative options found for TLV2473IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2473IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.