| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2620IDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO6 | TLV2620IDBVT vs TLV2620IDBVR |
| TLV2620IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6 | TLV2620IDBVT vs TLV2620IDBVTG4 |
Part Details for TLV2620IDBVT by Texas Instruments
Results Overview of TLV2620IDBVT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2620IDBVT Information
TLV2620IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2620IDBVT | Texas Instruments | 800 uA/ch, 11MHz, RRO, Low Voltage, Single Channel Op Amp with Shutdown 6-SOT-23 -40 to 125 |
Price & Stock for TLV2620IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86295172
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 1101 | Americas - 6742 |
|
$1.0463 / $1.6875 | Buy Now |
|
DISTI #
86290047
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 0501 | Americas - 2000 |
|
$1.0463 / $1.6875 | Buy Now |
|
DISTI #
86287933
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 0401 | Americas - 1750 |
|
$1.0463 / $1.6875 | Buy Now |
|
DISTI #
86290274
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 0301 | Americas - 1615 |
|
$1.0463 / $1.6875 | Buy Now |
|
DISTI #
86288670
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 1001 | Americas - 1500 |
|
$1.0463 / $1.6875 | Buy Now |
|
DISTI #
595-TLV2620IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 800 uA/ch 11MHz RRO Lo-Vltg 1-Ch A 595-T A 595-TLV9061SIDBVR RoHS: Compliant | 0 |
|
$1.3800 / $2.6300 | Order Now |
|
|
Bristol Electronics | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R Min Qty: 1 | 250 |
|
$0.9750 / $1.9500 | Buy Now |
|
|
Quest Components | 200 |
|
$1.2158 / $2.4316 | Buy Now | |
|
|
Quest Components | 200 |
|
$0.9100 / $2.6000 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 11MHz SOT-23-6 T/R RoHS: Compliant Status: Active Min Qty: 1 | 13752 |
|
$0.8370 / $1.3500 | Buy Now |
US Tariff Estimator: TLV2620IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2620IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2620IDBVT Part Data Attributes
|
|
TLV2620IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2620IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 77 Db | |
| Common-mode Reject Ratio-Nom | 99 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 2.3 V/Us | |
| Slew Rate-Nom | 6 V/Us | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 11000 | |
| Voltage Gain-Min | 31622 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2620IDBVT
This table gives cross-reference parts and alternative options found for TLV2620IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2620IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2620IDBVT Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the TLV2620IDBVT placed close to the analog signal sources, and using a ground plane to minimize noise. The datasheet provides a recommended layout diagram, but it's also recommended to consult the TI application note 'AN-1187: PCB Layout Guidelines for Switching Regulators' for more detailed guidance.
-
To ensure stability, it's essential to follow the recommended component values and layout guidelines. Additionally, the output capacitor should be chosen to meet the minimum ESR requirement, and the input capacitor should be placed close to the VIN pin. It's also recommended to add a small ceramic capacitor (e.g., 10nF) between the VOUT pin and GND to improve stability.
-
Although the datasheet specifies a maximum input voltage of 5.5V, the TLV2620IDBVT can handle input voltages up to 6V for short durations (e.g., during power-up or voltage transients). However, it's recommended to limit the input voltage to 5.5V or less for continuous operation to ensure reliability and prevent damage to the device.
-
The TLV2620IDBVT is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's essential to follow the recommended operating conditions and derate the output current accordingly. Additionally, the device's thermal pad should be connected to a heat sink or a thermal relief pattern on the PCB to improve heat dissipation.
-
To troubleshoot issues with the TLV2620IDBVT, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values against the recommended values in the datasheet. Use an oscilloscope to measure the output voltage ripple and noise, and ensure that the output capacitor is meeting the minimum ESR requirement. If the issue persists, consult the TI application note 'AN-1149: Troubleshooting Switching Regulators' for more detailed guidance.