| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2630ID | Rochester Electronics LLC | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLV2630ID vs TLV2630ID |
| TLV2630IDR | Rochester Electronics LLC | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLV2630ID vs TLV2630IDR |
| TLV2630IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8 | TLV2630ID vs TLV2630IDRG4 |
| TLV2630IDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8 | TLV2630ID vs TLV2630IDR |
Part Details for TLV2630ID by Texas Instruments
Results Overview of TLV2630ID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2630ID Information
TLV2630ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2630IDBVR | Texas Instruments | 1-mA/CH, 9-MHz, RRO Op Amp with Shutdown 6-SOT-23 -40 to 125 |
Price & Stock for TLV2630ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86151680
|
Verical | TLV2630ID Min Qty: 463 Package Multiple: 1 Date Code: 0101 | Americas - 1181 |
|
$0.5029 / $0.8111 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1181 |
|
$0.4023 / $0.6489 | Buy Now |
|
DISTI #
86151680
|
Verical | TLV2630ID Min Qty: 463 Package Multiple: 1 Date Code: 0101 | Americas - 1181 |
|
$0.5029 / $0.8111 | Buy Now |
|
DISTI #
86151680
|
Verical | TLV2630ID Min Qty: 463 Package Multiple: 1 Date Code: 0101 | Americas - 1181 |
|
$0.5029 / $0.8111 | Buy Now |
US Tariff Estimator: TLV2630ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2630ID Part Data Attributes
|
|
TLV2630ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2630ID
Texas Instruments
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 77 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 6 V/Us | |
| Supply Current-Max | 1.35 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 9000 | |
| Voltage Gain-Min | 12600 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2630ID
This table gives cross-reference parts and alternative options found for TLV2630ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2630ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.