Part Details for TLV2702IDR by Texas Instruments
Overview of TLV2702IDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2702IDR
TLV2702IDR CAD Models
TLV2702IDR Part Data Attributes:
|
TLV2702IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2702IDR
Texas Instruments
DUAL OP-AMP, 6000uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0017 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 73 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2500 V/us | |
Supply Current-Max | 0.0037 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5.5 | |
Voltage Gain-Min | 30000 | |
Width | 3.905 mm |
Alternate Parts for TLV2702IDR
This table gives cross-reference parts and alternative options found for TLV2702IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2702IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2702ID | Op Amp (1) + Push-Pull Comparator (1) Combo IC 8-SOIC -40 to 125 | Texas Instruments | TLV2702IDR vs TLV2702ID |
TLV2702ID | DUAL OP-AMP, 6000uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLV2702IDR vs TLV2702ID |
TLV2702IDG4 | Op Amp (1) + Push-Pull Comparator (1) Combo IC 8-SOIC -40 to 125 | Texas Instruments | TLV2702IDR vs TLV2702IDG4 |