Part Details for TLV2702ID by Texas Instruments
Results Overview of TLV2702ID by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2702ID Information
TLV2702ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2702IDGK | Texas Instruments | Op Amp (1) + Push-Pull Comparator (1) Combo IC 8-VSSOP -40 to 125 | |
| TLV2702IDGKG4 | Texas Instruments | Op Amp (1) + Push-Pull Comparator (1) Combo IC 8-VSSOP -40 to 125 | |
| TLV2702ID | Texas Instruments | Op Amp (1) + Push-Pull Comparator (1) Combo IC 8-SOIC -40 to 125 |
Price & Stock for TLV2702ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLV2702ID-ND
|
DigiKey | IC AMP COMP 8SOIC Min Qty: 98 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17598 In Stock |
|
$3.0500 | Buy Now |
|
DISTI #
296-12503-5-ND
|
DigiKey | IC AMP COMP 8SOIC Min Qty: 98 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$2.2785 | Buy Now |
|
DISTI #
595-TLV2702ID
|
Mouser Electronics | Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator RoHS: Compliant | 0 |
|
$2.9700 / $5.1900 | Order Now |
|
DISTI #
86045899
|
Verical | Comparator Single R-R I/O ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0601 | Americas - 8700 |
|
$2.4375 / $2.9000 | Buy Now |
|
DISTI #
86045865
|
Verical | Comparator Single R-R I/O ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0201 | Americas - 3498 |
|
$2.4375 / $2.9000 | Buy Now |
|
DISTI #
86034714
|
Verical | Comparator Single R-R I/O ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0401 | Americas - 3450 |
|
$2.4375 / $2.9000 | Buy Now |
|
DISTI #
86033668
|
Verical | Comparator Single R-R I/O ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 1001 | Americas - 1650 |
|
$2.4375 / $2.9000 | Buy Now |
|
DISTI #
86046226
|
Verical | Comparator Single R-R I/O ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 1201 | Americas - 300 |
|
$2.4375 / $2.9000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 17598 |
|
$1.9500 / $2.4400 | Buy Now |
|
DISTI #
86045899
|
Verical | Comparator Single R-R I/O ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0601 | Americas - 8700 |
|
$2.4375 / $2.9000 | Buy Now |
US Tariff Estimator: TLV2702ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2702ID
TLV2702ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2702ID Part Data Attributes
|
|
TLV2702ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2702ID
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0017 µA | |
| Bias Current-Max (IIB) @25C | 0.00025 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 73 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00025 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2500 V/Us | |
| Supply Current-Max | 0.0034 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5.5 | |
| Voltage Gain-Min | 30000 | |
| Wideband | No | |
| Width | 3.905 Mm |
Alternate Parts for TLV2702ID
This table gives cross-reference parts and alternative options found for TLV2702ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2702ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2702ID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2702ID vs TLV2702ID |
| TLV2702IDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8 | TLV2702ID vs TLV2702IDR |