-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 3-MHz operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV272IDGKRG4 | Texas Instruments | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 125 | |
TLV272IDGKR | Texas Instruments | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11946-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14953 In Stock |
|
$0.4435 / $1.1100 | Buy Now |
DISTI #
595-TLV272IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps 2-Ch R-R Op Amp RoHS: Compliant | 5821 |
|
$0.4210 / $1.0900 | Buy Now |
DISTI #
66990084
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2304 | Americas - 523 |
|
$0.4180 / $0.6207 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
C1S746201388348
|
Chip1Stop | Op Amp Dual GP R-R O/P ±8V/16V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 925 |
|
$0.4040 / $0.6450 | Buy Now |
DISTI #
C1S746202000483
|
Chip1Stop | Op Amp Dual GP R-R O/P ±8V/16V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes | 523 |
|
$0.4180 / $0.6727 | Buy Now |
|
LCSC | 3MHz 1pA Dual channel VSSOP-8 Precision Op Amps ROHS | 27 |
|
$0.4418 / $0.7660 | Buy Now |
|
Win Source Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R / IC OPAMP GP 3MHZ RRO 8VSSOP | 32498 |
|
$0.3620 / $0.5430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV272IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV272IDGKR
Texas Instruments
Dual, 16-V, 3-MHz operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 1.32 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 70795 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV272IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV272IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV272IDGKRG4 | Dual, 16-V, 3-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV272IDGKR vs TLV272IDGKRG4 |
TLV272IDGK | Dual, 16-V, 3-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV272IDGKR vs TLV272IDGK |
TLV272IDGKG4 | Dual, 16-V, 3-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV272IDGKR vs TLV272IDGKG4 |