Part Details for TLV274CPW by Texas Instruments
Results Overview of TLV274CPW by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV274CPW Information
TLV274CPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV274CPW | Texas Instruments | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifiers 14-TSSOP 0 to 70 | |
| TLV274CPWRG4 | Texas Instruments | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifiers 14-TSSOP 0 to 70 | |
| TLV274CPWR | Texas Instruments | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifiers 14-TSSOP 0 to 70 |
Price & Stock for TLV274CPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLV274CPW-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2289 In Stock |
|
$1.1800 | Buy Now |
|
DISTI #
296-26810-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
127 In Stock |
|
$0.8615 / $1.7600 | Buy Now |
|
DISTI #
595-TLV274CPW
|
Mouser Electronics | Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz R-to -R Otpt Oper Amp A A 595-TLV274CPWR RoHS: Compliant | 0 |
|
$0.8620 / $1.7500 | Order Now |
|
DISTI #
J56:1989_00125614
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 2312 | Europe - 810 |
|
$0.9325 / $1.1855 | Buy Now |
|
DISTI #
86046408
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1001 | Americas - 1569 |
|
$0.7343 / $1.1843 | Buy Now |
|
DISTI #
86046028
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 | Americas - 720 |
|
$0.7343 / $1.1843 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube | 60 |
|
RFQ | |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2289 |
|
$0.5874 / $0.9474 | Buy Now |
|
DISTI #
J56:1989_00125614
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 2312 | Europe - 810 |
|
$0.9325 / $1.1855 | Buy Now |
|
DISTI #
86046408
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1001 | Americas - 1569 |
|
$0.7343 / $1.1843 | Buy Now |
US Tariff Estimator: TLV274CPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV274CPW
TLV274CPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV274CPW Part Data Attributes
|
|
TLV274CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV274CPW
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.1 V/Us | |
| Supply Current-Max | 2.64 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 70795 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV274CPW
This table gives cross-reference parts and alternative options found for TLV274CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV274CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV274CPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274CPW vs TLV274CPWR |
| TLV274CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274CPW vs TLV274CPWRG4 |
| TLV274IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274CPW vs TLV274IPWR |
| TLV274IPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274CPW vs TLV274IPWRG4 |
| TLV274IPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274CPW vs TLV274IPWG4 |
TLV274CPW Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLV274CPW is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
To ensure stability in the TLV274CPW op-amp, it is recommended to use a minimum gain of 7, and to avoid capacitive loads greater than 100pF. Additionally, a 10nF to 100nF capacitor can be added between the output and the inverting input to improve stability.
-
For optimal performance, it is recommended to use a symmetrical layout and routing for the TLV274CPW, with the input and output pins placed close to the ground plane. Additionally, the power supply pins should be decoupled with 0.1uF to 1uF capacitors.
-
While the TLV274CPW can be used as a comparator, it is not recommended due to its op-amp architecture. The TLV274CPW is designed for linear applications, and its performance may not be optimal for comparator applications. Texas Instruments recommends using a dedicated comparator device, such as the TLV703, for comparator applications.
-
The TLV274CPW has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, it is recommended to use ESD protection devices, such as TVS diodes, on the input and output pins to protect against external ESD events.