| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV274CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274CPWR vs TLV274CPW |
| TLV274CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274CPWR vs TLV274CPWRG4 |
Part Details for TLV274CPWR by Texas Instruments
Results Overview of TLV274CPWR by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV274CPWR Information
TLV274CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV274CPWR | Texas Instruments | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifiers 14-TSSOP 0 to 70 | |
| TLV274CPWRG4 | Texas Instruments | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifiers 14-TSSOP 0 to 70 |
Price & Stock for TLV274CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12286-6-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.7115 / $1.3700 | Buy Now |
|
DISTI #
296-12286-1-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.7115 / $1.3700 | Buy Now |
|
DISTI #
296-12286-2-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6383 / $0.6777 | Buy Now |
|
DISTI #
62381934
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2224 | Americas - 182 |
|
$0.5826 / $0.7609 | Buy Now |
|
DISTI #
94435786
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1750 | Americas - 4 |
|
$0.5748 / $1.1848 | Buy Now |
|
DISTI #
595-TLV274CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps 3MHz R/R Op Amp A 59 5-TLV274CPW A 595-T A 595-TLV274CPW RoHS: Compliant | 3481 |
|
$0.6580 / $1.3700 | Buy Now |
|
DISTI #
V72:2272_07395071
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2224 Container: Cut Strips | Americas - 182 |
|
$0.5826 / $0.8954 | Buy Now |
|
DISTI #
P02:6590_15794557
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1750 Container: Cut Strips | Asia - 4 |
|
$0.5748 / $1.1848 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R | 4726 |
|
RFQ | |
|
|
Quest Components | 128 |
|
$0.7125 / $1.4250 | Buy Now |
US Tariff Estimator: TLV274CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV274CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV274CPWR Part Data Attributes
|
|
TLV274CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV274CPWR
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.1 V/Us | |
| Supply Current-Max | 2.64 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 70795 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV274CPWR
This table gives cross-reference parts and alternative options found for TLV274CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV274CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV274CPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLV274CPWR is 670mW at 25°C free-air temperature, but it can be derated to 560mW at 50°C and 450mW at 85°C.
-
To ensure stability in the TLV274CPWR op-amp, use a minimum gain of 5, keep the feedback resistors below 1kΩ, and use a capacitor with a value of 10nF to 100nF between the output and the inverting input.
-
For optimal performance, use a symmetrical layout, keep the input and output traces short and away from each other, and use a ground plane to minimize noise and electromagnetic interference.
-
While the TLV274CPWR can be used as a comparator, it's not recommended due to its slow slew rate and limited bandwidth. Instead, consider using a dedicated comparator like the TLV7031 or LM339.
-
To reduce noise in the TLV274CPWR circuit, use a low-noise power supply, add decoupling capacitors (10uF to 100uF) close to the op-amp, and consider using a noise-reducing capacitor (10nF to 100nF) between the output and the inverting input.