Part Details for TLV274IPWG4 by Texas Instruments
Results Overview of TLV274IPWG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV274IPWG4 Information
TLV274IPWG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV274IPWG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 160 |
|
$0.6116 / $0.9865 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 | 8096 |
|
RFQ |
US Tariff Estimator: TLV274IPWG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV274IPWG4
TLV274IPWG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV274IPWG4 Part Data Attributes
|
|
TLV274IPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV274IPWG4
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.1 V/Us | |
| Supply Current-Max | 2.64 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 70795 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV274IPWG4
This table gives cross-reference parts and alternative options found for TLV274IPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV274IPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV274CPW | Texas Instruments | $0.9822 | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274IPWG4 vs TLV274CPW |
| TLV274IPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274IPWG4 vs TLV274IPWRG4 |
| TLV274IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274IPWG4 vs TLV274IPWR |
| TLV274CPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274IPWG4 vs TLV274CPWR |
| TLV274CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLV274IPWG4 vs TLV274CPWRG4 |
TLV274IPWG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV274IPWG4 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100nF) between the output and the inverting input to compensate for the internal pole. Additionally, ensure that the layout is well-designed to minimize parasitic capacitance and inductance.
-
The recommended input common-mode voltage range for the TLV274IPWG4 is between VCC-1.5V and VCC+0.5V. Operating outside this range may affect the op-amp's performance and stability.
-
While the TLV274IPWG4 can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better choice for most applications.
-
The TLV274IPWG4 has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Additionally, consider adding external ESD protection devices (such as TVS diodes) to protect the op-amp and other components in the circuit.