Part Details for TLV2762IPR by Texas Instruments
Results Overview of TLV2762IPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2762IPR Information
TLV2762IPR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2762IPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 6800uV Offset-Max, CMOS, PDIP8 | 3610 |
|
RFQ |
US Tariff Estimator: TLV2762IPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2762IPR
TLV2762IPR Part Data Attributes
|
|
TLV2762IPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2762IPR
Texas Instruments
Operational Amplifier, 2 Func, 6800uV Offset-Max, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 72 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6800 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.09 V/Us | |
| Slew Rate-Nom | 0.22 V/Us | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.4 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 23000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2762IPR
This table gives cross-reference parts and alternative options found for TLV2762IPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2762IPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC271IP | Texas Instruments | $0.6661 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8 | TLV2762IPR vs TLC271IP |
| TLC27L2IP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 13000uV OFFSET-MAX, 0.13MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLV2762IPR vs TLC27L2IP |
| OP290AZ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8 | TLV2762IPR vs OP290AZ/883 |
| TLC27M2MP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8 | TLV2762IPR vs TLC27M2MP |
| LT1178CN8#PBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDIP8 | TLV2762IPR vs LT1178CN8#PBF |
| OP270EZ | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, CDIP8 | TLV2762IPR vs OP270EZ |
| 5962R8872101VPA | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 175uV Offset-Max, BIPolar, CDIP8 | TLV2762IPR vs 5962R8872101VPA |
| OP-270GN8 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDIP8 | TLV2762IPR vs OP-270GN8 |
| CA5260E | Intersil Corporation | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIMOS, PDIP8 | TLV2762IPR vs CA5260E |
| TLC27L2IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDIP8 | TLV2762IPR vs TLC27L2IPE4 |