Part Details for TLV2764IPW by Texas Instruments
Results Overview of TLV2764IPW by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2764IPW Information
TLV2764IPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2764IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34460-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 360 Container: Tube |
0 Tube |
|
$3.1877 | Buy Now |
|
DISTI #
86045935
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1101 | Americas - 12330 |
|
$2.6125 / $3.1000 | Buy Now |
|
DISTI #
86035368
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1001 | Americas - 3384 |
|
$2.6125 / $3.1000 | Buy Now |
|
DISTI #
86034770
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0001 | Americas - 190 |
|
$2.6125 / $3.1000 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube | 395 |
|
RFQ | |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15954 |
|
$2.0900 / $2.6100 | Buy Now |
|
DISTI #
86045935
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1101 | Americas - 12330 |
|
$2.6125 / $3.1000 | Buy Now |
|
DISTI #
86035368
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1001 | Americas - 3384 |
|
$2.6125 / $3.1000 | Buy Now |
|
DISTI #
86034770
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0001 | Americas - 190 |
|
$2.6125 / $3.1000 | Buy Now |
|
DISTI #
86045935
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1101 | Americas - 12330 |
|
$2.6125 / $3.1000 | Buy Now |
US Tariff Estimator: TLV2764IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2764IPW
TLV2764IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2764IPW Part Data Attributes
|
|
TLV2764IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2764IPW
Texas Instruments
Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000015 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.07 V/Us | |
| Slew Rate-Nom | 0.22 V/Us | |
| Supply Current-Max | 0.112 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 18000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV2764IPW
This table gives cross-reference parts and alternative options found for TLV2764IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2764IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2764IPWR | Texas Instruments | $2.3202 | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14 | TLV2764IPW vs TLV2764IPWR |
| TLV2764IPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6800uV Offset-Max, CMOS, PDSO14 | TLV2764IPW vs TLV2764IPWG4 |
| TLV2764IPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14 | TLV2764IPW vs TLV2764IPWRG4 |
TLV2764IPW Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground configuration, with the TLV2764IPW placed close to the analog signal sources, and using separate analog and digital grounds. Additionally, it's essential to keep the input traces short and away from digital signals to minimize noise coupling.
-
The TLV2764IPW has a built-in POR and BOR circuitry. To handle these, ensure that the power supply ramps up slowly (typically 1-2 ms) and that the voltage stays above the minimum operating voltage (VDD) during operation. You can also add external circuitry to detect and respond to POR and BOR events if necessary.
-
The TLV2764IPW can drive capacitive loads up to 100 pF. However, it's essential to consider the output impedance and slew rate when driving larger capacitive loads to ensure signal integrity and stability.
-
To minimize power consumption, operate the TLV2764IPW at the lowest possible supply voltage (VDD), reduce the clock frequency, and use the shutdown mode (SHDN) when the device is not in use. Additionally, consider using a lower-power variant of the device if possible.
-
The TLV2764IPW has a maximum junction temperature (TJ) of 150°C. Ensure good thermal conduction by using a heat sink or thermal pad, and avoid operating the device near its maximum TJ. Also, consider the temperature coefficient of the device's parameters and ensure that your design can tolerate the specified variations over temperature.