Part Details for TLV2765CD by Texas Instruments
Results Overview of TLV2765CD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2765CD Information
TLV2765CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2765CDR | Texas Instruments | Quad 1.8-V, Micro-power, Rail-to-Rail, Single Supply Amplifier with Shutdown 16-SOIC 0 to 70 |
Price & Stock for TLV2765CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34461-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 160 Container: Tube |
0 Tube |
|
$2.6647 | Buy Now |
|
DISTI #
86031965
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0701 | Americas - 8680 |
|
$1.9625 / $2.3250 | Buy Now |
|
DISTI #
86046244
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0501 | Americas - 6240 |
|
$1.9625 / $2.3250 | Buy Now |
|
DISTI #
86046026
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0301 | Americas - 2360 |
|
$1.9625 / $2.3250 | Buy Now |
|
DISTI #
86032972
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0001 | Americas - 1474 |
|
$1.9625 / $2.3250 | Buy Now |
|
DISTI #
86045891
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0401 | Americas - 880 |
|
$1.9625 / $2.3250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 6800uV Offset-Max, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 19794 |
|
$1.5700 / $1.9600 | Buy Now |
US Tariff Estimator: TLV2765CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2765CD
TLV2765CD Part Data Attributes
|
|
TLV2765CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2765CD
Texas Instruments
Operational Amplifier, 4 Func, 6800uV Offset-Max, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 72 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6800 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.07 V/Us | |
| Slew Rate-Nom | 0.22 V/Us | |
| Supply Current-Max | 0.12 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 18000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2765CD
This table gives cross-reference parts and alternative options found for TLV2765CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2765CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2765CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6800uV Offset-Max, CMOS, PDSO16 | TLV2765CD vs TLV2765CDG4 |