| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2772QPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2700uV Offset-Max, CMOS, PDSO8 | TLV2772QPW vs TLV2772QPWG4 |
| TLV2772QPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 | TLV2772QPW vs TLV2772QPWRG4 |
Part Details for TLV2772QPW by Texas Instruments
Results Overview of TLV2772QPW by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2772QPW Information
TLV2772QPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2772QPWRQ1 | Texas Instruments | Automotive 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier With Shutdown 8-TSSOP -40 to 125 | |
| TLV2772QPWRG4Q1 | Texas Instruments | Automotive 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier With Shutdown 8-TSSOP -40 to 125 | |
| TLV2772QPW | Texas Instruments | Dual 2.7-V High Slew Rate Rail-To-Rail Output Operational Amplifier 8-TSSOP -40 to 125 |
Price & Stock for TLV2772QPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10679-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 450 Container: Tube |
0 Tube |
|
$2.5870 | Buy Now |
|
DISTI #
86045980
|
Verical | Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1801 | Americas - 7915 |
|
$2.9500 / $3.5000 | Buy Now |
|
DISTI #
86034854
|
Verical | Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1101 | Americas - 7650 |
|
$2.9500 / $3.5000 | Buy Now |
|
DISTI #
86033781
|
Verical | Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1401 | Americas - 5850 |
|
$2.9500 / $3.5000 | Buy Now |
|
DISTI #
86045947
|
Verical | Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1601 | Americas - 5550 |
|
$2.9500 / $3.5000 | Buy Now |
|
DISTI #
86046281
|
Verical | Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 2550 |
|
$2.9500 / $3.5000 | Buy Now |
|
DISTI #
86035423
|
Verical | Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0101 | Americas - 650 |
|
$2.9500 / $3.5000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 30165 |
|
$2.3600 / $2.9500 | Buy Now |
|
DISTI #
86045980
|
Verical | Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1801 | Americas - 7915 |
|
$2.9500 / $3.5000 | Buy Now |
|
DISTI #
86034854
|
Verical | Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1101 | Americas - 7650 |
|
$2.9500 / $3.5000 | Buy Now |
US Tariff Estimator: TLV2772QPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2772QPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2772QPW Part Data Attributes
|
|
TLV2772QPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2772QPW
Texas Instruments
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00035 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 4.7 V/Us | |
| Slew Rate-Nom | 10.5 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5100 | |
| Voltage Gain-Min | 13000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV2772QPW
This table gives cross-reference parts and alternative options found for TLV2772QPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2772QPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2772QPW Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the TLV2772QPW placed close to the analog signal sources, and using a ground plane to minimize noise. Additionally, it's recommended to use a single-point ground connection for the device and to avoid routing digital signals near the analog inputs.
-
To minimize EMI and RFI, use a shielded enclosure, keep the analog signal paths short, and use a common-mode choke or ferrite bead on the power supply lines. Additionally, ensure that the PCB layout is designed to minimize radiation and susceptibility to external interference.
-
The TLV2772QPW is rated for operation from -40°C to 125°C, but it's recommended to derate the device's performance at temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
Yes, the TLV2772QPW is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is designed to withstand the harsh conditions found in these environments.
-
Common issues with the TLV2772QPW can often be attributed to poor PCB layout, inadequate power supply decoupling, or incorrect component selection. Consult the datasheet and application notes for troubleshooting guidelines, and consider using simulation tools to model the circuit and identify potential issues.