| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2775AINE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDIP16 | TLV2775AIN vs TLV2775AINE4 |
Part Details for TLV2775AIN by Texas Instruments
Results Overview of TLV2775AIN by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2775AIN Information
TLV2775AIN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2775AIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7606-5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16DIP Min Qty: 225 Container: Tube |
0 Tube |
|
$4.8954 | Buy Now |
|
DISTI #
595-TLV2775AIN
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.7V Rrail-Rail A 595-TLV9054IDR A A 595-TLV9054IDR RoHS: Compliant | 136 |
|
$5.8000 / $10.1700 | Buy Now |
|
DISTI #
86290319
|
Verical | Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 4450 |
|
$5.6750 / $7.1000 | Buy Now |
|
DISTI #
86289070
|
Verical | Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 0201 | Americas - 2125 |
|
$5.6750 / $7.1000 | Buy Now |
|
DISTI #
86295371
|
Verical | Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 0501 | Americas - 625 |
|
$5.6750 / $7.1000 | Buy Now |
|
DISTI #
86289543
|
Verical | Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 0601 | Americas - 142 |
|
$5.6750 / $7.1000 | Buy Now |
|
DISTI #
86290319
|
Verical | Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 4450 |
|
$5.6750 / $7.1000 | Buy Now |
|
DISTI #
86289070
|
Verical | Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 0201 | Americas - 2125 |
|
$5.6750 / $7.1000 | Buy Now |
|
DISTI #
86295371
|
Verical | Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 0501 | Americas - 625 |
|
$5.6750 / $7.1000 | Buy Now |
|
DISTI #
86289543
|
Verical | Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin PDIP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 0601 | Americas - 142 |
|
$5.6750 / $7.1000 | Buy Now |
US Tariff Estimator: TLV2775AIN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2775AIN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2775AIN Part Data Attributes
|
|
TLV2775AIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2775AIN
Texas Instruments
Operational Amplifier, 4 Func, 2100uV Offset-Max, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00035 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 2100 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 4.7 V/Us | |
| Slew Rate-Nom | 10.5 V/Us | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 5100 | |
| Voltage Gain-Min | 13000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2775AIN
This table gives cross-reference parts and alternative options found for TLV2775AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2775AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.