Part Details for TLV2775CPWR by Texas Instruments
Results Overview of TLV2775CPWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2775CPWR Information
TLV2775CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2775CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin TSSOP T/R | 9524 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 2900uV Offset-Max, CMOS, PDSO16 | 4176 |
|
RFQ |
US Tariff Estimator: TLV2775CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2775CPWR
TLV2775CPWR Part Data Attributes
|
|
TLV2775CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2775CPWR
Texas Instruments
Operational Amplifier, 4 Func, 2900uV Offset-Max, CMOS, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.006 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2900 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 4.7 V/Us | |
| Slew Rate-Nom | 6 V/Us | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 4800 | |
| Voltage Gain-Min | 13000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV2775CPWR
This table gives cross-reference parts and alternative options found for TLV2775CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2775CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2775IPWR | Texas Instruments | $1.8729 | Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO16 | TLV2775CPWR vs TLV2775IPWR |
| TLV2775CPW | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16 | TLV2775CPWR vs TLV2775CPW |
| TLV2775CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2900uV Offset-Max, CMOS, PDSO16 | TLV2775CPWR vs TLV2775CPW |
| TLV2775AIPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO16 | TLV2775CPWR vs TLV2775AIPWG4 |
| TLV2775IPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2900uV Offset-Max, CMOS, PDSO16 | TLV2775CPWR vs TLV2775IPWG4 |
| TLV2775AIPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO16 | TLV2775CPWR vs TLV2775AIPWR |
| TLV2775IPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO16 | TLV2775CPWR vs TLV2775IPWRG4 |
| TLV2775AIPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2100uV Offset-Max, CMOS, PDSO16 | TLV2775CPWR vs TLV2775AIPW |