| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2781CDBVT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2781CDBVR vs TLV2781CDBVT |
| TLV2781CDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | TLV2781CDBVR vs TLV2781CDBVTG4 |
Part Details for TLV2781CDBVR by Texas Instruments
Results Overview of TLV2781CDBVR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2781CDBVR Information
TLV2781CDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2781CDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV2781CDBVRTR-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7792 | Buy Now |
|
DISTI #
595-TLV2781CDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V RRIO 8MH z Amplifier A 595-T A 595-TLV2781CDBVT RoHS: Compliant | 0 |
|
$0.7790 | Order Now |
|
|
Chip Stock | Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70 | 4524 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOT23-5 | 4000 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | 7337 |
|
RFQ |
US Tariff Estimator: TLV2781CDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2781CDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2781CDBVR Part Data Attributes
|
|
TLV2781CDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2781CDBVR
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000015 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 1.89 V/Us | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 0.77 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2781CDBVR
This table gives cross-reference parts and alternative options found for TLV2781CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2781CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2781CDBVR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout with a star-ground configuration, where the GND pin is connected to a solid ground plane. Additionally, keep the input and output traces short and away from each other to minimize noise coupling. Place the device close to the power supply and use a 0.1uF decoupling capacitor between VCC and GND.
-
The thermal shutdown feature is designed to protect the device from overheating. If the device exceeds the thermal shutdown temperature (typically 150°C), it will shut down. To handle this, ensure good thermal design, use a heat sink if necessary, and monitor the device temperature. If a shutdown occurs, allow the device to cool before restarting.
-
The recommended input voltage range for the TLV2781CDBVR is 2.7V to 5.5V. The output voltage is regulated to 2.8V ±2% for a 2.7V to 5.5V input range. If the input voltage falls below 2.7V, the output voltage may drop below 2.8V.
-
The output voltage tolerance is specified as ±2% of the nominal output voltage (2.8V). To calculate the tolerance, multiply the nominal output voltage by the tolerance percentage (e.g., 2.8V x 0.02 = 0.056V). The output voltage can vary by ±0.056V from the nominal value.
-
The maximum output current capability of the TLV2781CDBVR is 150mA. Exceeding this limit can cause the device to overheat, reduce its output voltage, or even shut down. Ensure that the output current is within the specified limit to maintain optimal performance.