Part Details for TLV2782CDR by Texas Instruments
Results Overview of TLV2782CDR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2782CDR Information
TLV2782CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2782CDR | Texas Instruments | Dual 1.8V RRIO, 8MHz Amplifier 8-SOIC 0 to 70 |
Price & Stock for TLV2782CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLV2782CDR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 140 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8080 In Stock |
|
$2.1400 | Buy Now |
|
DISTI #
296-2445-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 140 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4024 | Buy Now |
|
DISTI #
595-TLV2782CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V RRIO 8MH A mplifier A 595-TLV2 A 595-TLV2782CD RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
DISTI #
86291263
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1001 | Americas - 5580 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86289586
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$1.7125 / $2.0250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 8080 |
|
$1.3700 / $1.7100 | Buy Now |
|
|
Sense Electronic Company Limited | SOP-8 | 9000 |
|
RFQ |
US Tariff Estimator: TLV2782CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2782CDR
TLV2782CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2782CDR Part Data Attributes
|
|
TLV2782CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2782CDR
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000015 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.89 V/Us | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 1.54 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2782CDR
This table gives cross-reference parts and alternative options found for TLV2782CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2782CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2782IDR | Texas Instruments | $1.9375 | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | TLV2782CDR vs TLV2782IDR |
| TLV2782CD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | TLV2782CDR vs TLV2782CD |
| TLV2782CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | TLV2782CDR vs TLV2782CDG4 |
| TLV2782ID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | TLV2782CDR vs TLV2782ID |
| TLV2782AIDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | TLV2782CDR vs TLV2782AIDR |
TLV2782CDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground connection for the GND pins, and placing the device close to the power supply bypass capacitors to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
-
The TLV2782CDR has a built-in thermal shutdown feature that disables the device when the junction temperature exceeds 150°C. To handle this, ensure good thermal design and heat sinking, and consider adding thermal monitoring and shutdown circuitry to prevent damage to the device.
-
While the datasheet specifies an input voltage range of 2.7V to 5.5V, it's recommended to operate the device within the 3.3V to 5V range for optimal performance and to ensure that the device remains within its specified operating conditions.
-
To minimize power consumption, use the lowest possible input voltage, reduce the output load current, and consider using the device's shutdown feature when not in use. Additionally, optimize the PCB layout to reduce parasitic capacitance and inductance.
-
The TLV2782CDR is a high-frequency device and can be susceptible to EMI and RFI. To minimize this, use proper shielding, grounding, and decoupling, and consider adding EMI filters or ferrite beads to the input and output lines.