Part Details for TLV2888DR by Texas Instruments
Results Overview of TLV2888DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2888DR Information
TLV2888DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2888DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV2888DRCT-ND
|
DigiKey | DUAL, 36V, 14MHZ, ZERO-DRIFT, MU Min Qty: 1 Container: Cut Tape |
903 Cut Tape |
|
$1.1475 / $2.1000 | Buy Now |
|
DISTI #
296-TLV2888DRDKR-ND
|
DigiKey | DUAL, 36V, 14MHZ, ZERO-DRIFT, MU Min Qty: 1 Container: Digi-Reel |
903 Digi-Reel® |
|
$1.1475 / $2.1000 | Buy Now |
|
DISTI #
296-TLV2888DRTR-ND
|
DigiKey | DUAL, 36V, 14MHZ, ZERO-DRIFT, MU Min Qty: 3000 Container: Tape & Reel |
903 Tape & Reel |
|
$0.5753 / $0.6032 | Buy Now |
|
DISTI #
595-TLV2888DR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 36V 15MHz zer o -drift CMOS precisi RoHS: Compliant | 3255 |
|
$0.9390 / $1.4500 | Buy Now |
US Tariff Estimator: TLV2888DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2888DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2888DR Part Data Attributes
|
|
TLV2888DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2888DR
Texas Instruments
Operational Amplifier, 2 Func, 15uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.00035 µA | |
| Common-mode Reject Ratio-Min | 118 Db | |
| Common-mode Reject Ratio-Nom | 150 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.8 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 14000 | |
| Voltage Gain-Min | 3162277.66 | |
| Wideband | No | |
| Width | 3.895 Mm |