Part Details for TLV320DAC3202IYZJT by Texas Instruments
Results Overview of TLV320DAC3202IYZJT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV320DAC3202IYZJT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4938 |
|
RFQ |
US Tariff Estimator: TLV320DAC3202IYZJT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV320DAC3202IYZJT
TLV320DAC3202IYZJT Part Data Attributes
|
|
TLV320DAC3202IYZJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320DAC3202IYZJT
Texas Instruments
VOLUME CONTROL CIRCUIT, PBGA20, 2 X 2.50 MM, 0.50 MM PITCH, WCSP-20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | , | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Volume Control Circuit | |
| Number of Terminals | 20 | |
| Package Body Material | Plastic/Epoxy | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Position | Bottom |
Alternate Parts for TLV320DAC3202IYZJT
This table gives cross-reference parts and alternative options found for TLV320DAC3202IYZJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320DAC3202IYZJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV320DAC3202CYZJT | Texas Instruments | Check for Price | IC VOLUME CONTROL CIRCUIT, Audio Control IC | TLV320DAC3202IYZJT vs TLV320DAC3202CYZJT |