| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BU8865GV | ROHM Semiconductor | Check for Price | Audio Synthesizer IC | TLV321AC37IPT vs BU8865GV |
| TLV321AC37IN | Texas Instruments | Check for Price | Baseband Circuit, CMOS, PDIP20 | TLV321AC37IPT vs TLV321AC37IN |
| TLV321AC36IPTR | Texas Instruments | Check for Price | Baseband Circuit, PQFP48 | TLV321AC37IPT vs TLV321AC36IPTR |
| TLV321AC37CPT | Texas Instruments | Check for Price | Baseband Circuit, CMOS, PQFP48 | TLV321AC37IPT vs TLV321AC37CPT |
| TLV321AC37CN | Texas Instruments | Check for Price | Baseband Circuit, CMOS, PDIP20 | TLV321AC37IPT vs TLV321AC37CN |
| TLV321AC36IPT | Texas Instruments | Check for Price | Baseband Circuit, CMOS, PQFP48 | TLV321AC37IPT vs TLV321AC36IPT |
Part Details for TLV321AC37IPT by Texas Instruments
Results Overview of TLV321AC37IPT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV321AC37IPT Information
TLV321AC37IPT by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLV321AC37IPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Baseband Circuit, CMOS, PQFP48 | 9737 |
|
RFQ |
US Tariff Estimator: TLV321AC37IPT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV321AC37IPT Part Data Attributes
|
|
TLV321AC37IPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV321AC37IPT
Texas Instruments
Baseband Circuit, CMOS, PQFP48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for TLV321AC37IPT
This table gives cross-reference parts and alternative options found for TLV321AC37IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV321AC37IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.