Part Details for TLV3401IP by Texas Instruments
Results Overview of TLV3401IP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV3401IP Information
TLV3401IP by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV3401IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12042-5-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 650 Container: Tube |
0 Tube |
|
$2.0451 | Buy Now |
|
DISTI #
595-TLV3401IP
|
Mouser Electronics | Analog Comparators Single Nanopower Ope n Drain Output RoHS: Compliant | 588 |
|
$1.8700 / $3.6000 | Buy Now |
|
DISTI #
86028710
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0401 | Americas - 7450 |
|
$1.4625 / $1.7375 | Buy Now |
|
DISTI #
86046383
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1001 | Americas - 6550 |
|
$1.4625 / $1.7375 | Buy Now |
|
DISTI #
86051588
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1501 | Americas - 3600 |
|
$1.4625 / $1.7375 | Buy Now |
|
DISTI #
86044353
|
Verical | Comparator Single R-R I/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0701 | Americas - 1775 |
|
$1.4625 / $1.7375 | Buy Now |
|
|
Rochester Electronics | Comparator, 1 Func, 3600uV Offset-Max, 175000ns Response Time, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 19375 |
|
$1.1700 / $1.4600 | Buy Now |
US Tariff Estimator: TLV3401IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV3401IP
TLV3401IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV3401IP Part Data Attributes
|
|
TLV3401IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3401IP
Texas Instruments
Comparator, 1 Func, 3600uV Offset-Max, 175000ns Response Time, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0015 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Input Offset Voltage-Max | 3600 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 175000 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.00064 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |