Part Details for TLV3492AIDCNT by Texas Instruments
Results Overview of TLV3492AIDCNT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV3492AIDCNT Information
TLV3492AIDCNT by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV3492AIDCNT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.1250 / $1.8000 | Buy Now |
|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
DISTI #
TLV3492AIDCNT
|
TME | IC: comparator, low-power, Cmp: 2, 1.8÷5.5V, SMT, SOT23-8, tape, 10pA Min Qty: 1 | 0 |
|
$1.2300 / $1.7000 | RFQ |
|
|
ComSIT USA | 1.8V, NANOPOWER, PUSH-PULL OUTPUT COMPARATOR Comparator, 2 Func, 15000uV Offset-Max, 12000ns Response Time, CMOS, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 246 |
|
RFQ | |
|
|
Chip Stock | DualNanopowerPush-PullOutputComparator8-SOT-23-40to125 | 22190 |
|
RFQ | |
|
|
LCSC | 15mV 10pA 2 SOT-23-8 Linear Comparators RoHS | 20 |
|
$0.8946 / $0.9504 | Buy Now |
|
|
Win Source Electronics | IC COMPARTOR P-P NANOPWR SOT23-8 | 8460 |
|
$1.1143 / $1.6714 | Buy Now |
US Tariff Estimator: TLV3492AIDCNT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV3492AIDCNT
TLV3492AIDCNT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV3492AIDCNT Part Data Attributes
|
|
TLV3492AIDCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3492AIDCNT
Texas Instruments
Dual Nanopower Push-Pull Output Comparator 8-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 12000 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.0024 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TLV3492AIDCNT
This table gives cross-reference parts and alternative options found for TLV3492AIDCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3492AIDCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV3492AIDCNRG4 | Texas Instruments | Check for Price | Dual Nanopower Push-Pull Output Comparator 8-SOT-23 -40 to 125 | TLV3492AIDCNT vs TLV3492AIDCNRG4 |
TLV3492AIDCNT Frequently Asked Questions (FAQ)
-
It is recommended to place the TLV3492AIDCNT close to the analog signal source, use a ground plane, and keep the input traces short and shielded to minimize noise. Additionally, decoupling capacitors should be placed close to the device to filter out high-frequency noise.
-
The TLV3492AIDCNT requires a single supply voltage (VCC) between 2.7V and 5.5V. Incorrect biasing can lead to reduced accuracy, increased noise, and even device damage. Ensure the supply voltage is within the recommended range and the input voltage is within the common-mode range.
-
The TLV3492AIDCNT can handle input frequencies up to 50 kHz. However, as the input frequency increases, the device's performance may degrade, resulting in reduced accuracy and increased noise. It is essential to consider the input frequency when designing with the TLV3492AIDCNT.
-
The TLV3492AIDCNT has built-in overvoltage protection and ESD protection. However, it is still essential to take precautions such as using voltage limiting resistors, TVS diodes, and ESD protection devices to prevent damage from voltage spikes and ESD events.
-
The recommended operating temperature range for the TLV3492AIDCNT is -40°C to 125°C. Temperature affects the device's performance, with increased temperature leading to reduced accuracy and increased noise. Ensure the device is operated within the recommended temperature range for optimal performance.