Part Details for TLV3901RTER by Texas Instruments
Results Overview of TLV3901RTER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV3901RTER Information
TLV3901RTER by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV3901RTER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV3901RTERTR-ND
|
DigiKey | IC COMPARATOR 1CH 16-WQFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$10.0100 | Buy Now |
|
DISTI #
595-TLV3901RTER
|
Mouser Electronics | Analog Comparators 125ps high-speed CML -output comparator RoHS: Compliant | 0 |
|
$8.4400 | Order Now |
US Tariff Estimator: TLV3901RTER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV3901RTER Part Data Attributes
|
|
TLV3901RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3901RTER
Texas Instruments
Comparator, 1 Func, 5000uV Offset-Max, 0.125ns Response Time, PQCHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 15 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | S-PQCC-N16 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HWQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Very Thin Profile | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 0.125 Ns | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 65 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |