Part Details for TLV4021S5MYKAR by Texas Instruments
Overview of TLV4021S5MYKAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV4021S5MYKAR | Texas Instruments | Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 |
Price & Stock for TLV4021S5MYKAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV4021S5MYKARCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 4DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2999 In Stock |
|
$0.4288 / $1.1600 | Buy Now |
DISTI #
595-TLV4021S5MYKAR
|
Mouser Electronics | Analog Comparators Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 RoHS: Compliant | 2983 |
|
$0.4280 / $1.1400 | Buy Now |
Part Details for TLV4021S5MYKAR
TLV4021S5MYKAR CAD Models
TLV4021S5MYKAR Part Data Attributes
|
TLV4021S5MYKAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4021S5MYKAR
Texas Instruments
Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.73 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 2000 ns | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Width | 0.73 mm |
Alternate Parts for TLV4021S5MYKAR
This table gives cross-reference parts and alternative options found for TLV4021S5MYKAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4021S5MYKAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX40003ANS12+T | nanoPower 4-Bump Comparator in Ultra-Tiny 0.73mm x 0.73mm WLP/SOT23 Packages, 4-WLCSP-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | TLV4021S5MYKAR vs MAX40003ANS12+T |
ADCMP356YKSZ-REEL7 | Comparator & 0.6 V Reference in 4-SC70 w/ Push-Pull Active-High Output | Analog Devices Inc | TLV4021S5MYKAR vs ADCMP356YKSZ-REEL7 |
ADCMP361WYRJZ-RL7 | Single 0.275% Comparator and Reference with Dual Polarity Outputs | Analog Devices Inc | TLV4021S5MYKAR vs ADCMP361WYRJZ-RL7 |
MAX9645EUK+T | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5MYKAR vs MAX9645EUK+T |
TLV4021S5YKAR | Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 | Texas Instruments | TLV4021S5MYKAR vs TLV4021S5YKAR |
MAX9063EBS+TG45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5MYKAR vs MAX9063EBS+TG45 |
MAX9026EBT+T | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5MYKAR vs MAX9026EBT+T |
ADCMP350YKSZ-REEL7 | Comparator & 0.6V Reference in 4-SC70 w/ Open-Drain Active-Low Output | Analog Devices Inc | TLV4021S5MYKAR vs ADCMP350YKSZ-REEL7 |
MAX9644EUK+T | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5MYKAR vs MAX9644EUK+T |
MAX9062EBS+TG45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5MYKAR vs MAX9062EBS+TG45 |