-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual comparator with integrated reference (push-pull) 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV4062DBVRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
192 In Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
595-TLV4062DBVR
|
Mouser Electronics | Analog Comparators Dual comparator with integrated reference (push-pull) 6-SOT-23 -40 to 125 RoHS: Compliant | 7494 |
|
$0.5680 / $1.4600 | Buy Now |
|
Ameya Holding Limited | 31227 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV4062DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4062DBVR
Texas Instruments
Dual comparator with integrated reference (push-pull) 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, SOP6,.11,38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 5500 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV4062DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4062DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV4011DCKR | Small-size comparator with integrated reference 5-SC70 -40 to 85 | Texas Instruments | TLV4062DBVR vs TLV4011DCKR |
MAX9062EBS+TG45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | TLV4062DBVR vs MAX9062EBS+TG45 |
ADCMP361YRJZ-REEL7 | Single 0.275% Comparator and Reference with Dual Polarity Outputs | Analog Devices Inc | TLV4062DBVR vs ADCMP361YRJZ-REEL7 |
ADCMP356YKSZ-REEL7 | Comparator & 0.6 V Reference in 4-SC70 w/ Push-Pull Active-High Output | Analog Devices Inc | TLV4062DBVR vs ADCMP356YKSZ-REEL7 |
MAX920EUK+T | SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV4062DBVR vs MAX920EUK+T |
TLV4021R1YKAR | Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 | Texas Instruments | TLV4062DBVR vs TLV4021R1YKAR |
MAX9016AEKA+ | SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | TLV4062DBVR vs MAX9016AEKA+ |
TLV4021R2YKAR | Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 | Texas Instruments | TLV4062DBVR vs TLV4021R2YKAR |
MAX9028EBT+T | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | TLV4062DBVR vs MAX9028EBT+T |
MAX9026EBT+ | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | TLV4062DBVR vs MAX9026EBT+ |