| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSV992IST | STMicroelectronics | $0.4833 | Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO2 | TLV4112MDGNREP vs TSV992IST |
| TSV912IYST | STMicroelectronics | $0.6708 | Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO2 | TLV4112MDGNREP vs TSV912IYST |
| TSV912IST | STMicroelectronics | $0.8543 | Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO2 | TLV4112MDGNREP vs TSV912IST |
| TSV358IST | STMicroelectronics | $1.0523 | Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO2 | TLV4112MDGNREP vs TSV358IST |
| LTC6084CMS8#PBF | Analog Devices Inc | $1.2679 | Operational Amplifier | TLV4112MDGNREP vs LTC6084CMS8#PBF |
| OPA2340EA/2K5G4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 | TLV4112MDGNREP vs OPA2340EA/2K5G4 |
| LTC6084HMS8#TRPBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 1100uV Offset-Max, CMOS, PDSO8 | TLV4112MDGNREP vs LTC6084HMS8#TRPBF |
| TLV2376IDGKRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 100uV Offset-Max, CMOS, PDSO8 | TLV4112MDGNREP vs TLV2376IDGKRG4 |
| TSV992AIST | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO2 | TLV4112MDGNREP vs TSV992AIST |
| OPA2340EA/250G4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 | TLV4112MDGNREP vs OPA2340EA/250G4 |
Part Details for TLV4112MDGNREP by Texas Instruments
Results Overview of TLV4112MDGNREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV4112MDGNREP Information
TLV4112MDGNREP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV4112MDGNREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8 | 9684 |
|
RFQ |
US Tariff Estimator: TLV4112MDGNREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV4112MDGNREP Part Data Attributes
|
|
TLV4112MDGNREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4112MDGNREP
Texas Instruments
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Nom | 68 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.07 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 1.57 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2700 | |
| Voltage Gain-Min | 2200 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV4112MDGNREP
This table gives cross-reference parts and alternative options found for TLV4112MDGNREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4112MDGNREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.