| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSV912HYDT | STMicroelectronics | $1.0956 | Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO2 | TLV4112MDREP vs TSV912HYDT |
| ADA4891-2ARZ | Analog Devices Inc | $1.6230 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLV4112MDREP vs ADA4891-2ARZ |
| ADA4891-2ARZ-RL | Analog Devices Inc | $1.7285 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLV4112MDREP vs ADA4891-2ARZ-RL |
| ADA4891-2ARZ-R7 | Analog Devices Inc | $1.7390 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLV4112MDREP vs ADA4891-2ARZ-R7 |
| ADA4891-2ARZ-R7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | TLV4112MDREP vs ADA4891-2ARZ-R7 |
| TSV912AHYDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO2 | TLV4112MDREP vs TSV912AHYDT |
| LTC6241HS83PBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, CMOS, PDSO8 | TLV4112MDREP vs LTC6241HS83PBF |
| TSV358AIYD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 1000uV Offset-Max, BICMOS, PDSO2 | TLV4112MDREP vs TSV358AIYD |
| TS9222ID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 900uV Offset-Max, BICMOS, PDSO2 | TLV4112MDREP vs TS9222ID |
| TSV912IYD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO2 | TLV4112MDREP vs TSV912IYD |
Part Details for TLV4112MDREP by Texas Instruments
Results Overview of TLV4112MDREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV4112MDREP Information
TLV4112MDREP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV4112MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8 | 6370 |
|
RFQ |
US Tariff Estimator: TLV4112MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV4112MDREP Part Data Attributes
|
|
TLV4112MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4112MDREP
Texas Instruments
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Nom | 68 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 1.57 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2700 | |
| Voltage Gain-Min | 2200 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV4112MDREP
This table gives cross-reference parts and alternative options found for TLV4112MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4112MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.