| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV4112TDA1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3500uV Offset-Max, BICMOS, UUC11 | TLV4112TDA2 vs TLV4112TDA1 |
Part Details for TLV4112TDA2 by Texas Instruments
Results Overview of TLV4112TDA2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV4112TDA2 Information
TLV4112TDA2 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV4112TDA2 | Texas Instruments | High-Output-Drive Operational Amplifier With Shutdown 0- 0 to 0 |
Price & Stock for TLV4112TDA2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV4112TDA2-ND
|
DigiKey | IC OP AMP 2CH DIE Min Qty: 60 Container: Tube |
0 Tube |
|
$16.9005 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 3500uV Offset-Max | 7052 |
|
RFQ |
US Tariff Estimator: TLV4112TDA2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV4112TDA2 Part Data Attributes
|
|
TLV4112TDA2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4112TDA2
Texas Instruments
Operational Amplifier, 2 Func, 3500uV Offset-Max, BICMOS, UUC11
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Die-11 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000025 µA | |
| Bias Current-Max (IIB) @25C | 0.000025 µA | |
| Common-mode Reject Ratio-Min | 68 Db | |
| Common-mode Reject Ratio-Nom | 68 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-XUUC-N11 | |
| Length | 1.397 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 11 | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Nom | 1.57 V/Us | |
| Supply Current-Max | 2 Ma | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 2700 | |
| Wideband | No | |
| Width | 1.27 Mm |
Alternate Parts for TLV4112TDA2
This table gives cross-reference parts and alternative options found for TLV4112TDA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4112TDA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.