Part Details for TLV4113CD by Texas Instruments
Results Overview of TLV4113CD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV4113CD Information
TLV4113CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV4113CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86146662
|
Verical | Op Amp Dual High Output Drive Amplifier R-R O/P 6V 14-Pin SOIC Tube Min Qty: 354 Package Multiple: 1 Date Code: 0001 | Americas - 1818 |
|
$0.6568 / $1.0594 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1818 |
|
$0.5254 / $0.8475 | Buy Now |
US Tariff Estimator: TLV4113CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV4113CD
TLV4113CD Part Data Attributes
|
|
TLV4113CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4113CD
Texas Instruments
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Nom | 63 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.55 V/Us | |
| Slew Rate-Nom | 1.57 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2700 | |
| Voltage Gain-Min | 2200 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV4113CD
This table gives cross-reference parts and alternative options found for TLV4113CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4113CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV4113ID | Texas Instruments | $1.3335 | Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO14 | TLV4113CD vs TLV4113ID |
| TLV4113CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO14 | TLV4113CD vs TLV4113CDRG4 |
| TLV4113CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO14 | TLV4113CD vs TLV4113CDG4 |