There are no models available for this part yet.
Overview of TLV431BLPREG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLV431BLPREG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLV431BLPREG
|
Avnet Americas | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TLV431BLPREG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1581 Partner Stock |
|
RFQ | ||
Rochester Electronics | TLV431 - Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref RoHS: Compliant Status: Obsolete Min Qty: 1 | 1581 |
|
$0.1547 / $0.1820 | Buy Now | ||
Flip Electronics | Stock, ship today | 4000 |
|
RFQ |
CAD Models for TLV431BLPREG by onsemi
Part Data Attributes for TLV431BLPREG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description
|
3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.02 A
|
Output Voltage-Max
|
1.252 V
|
Output Voltage-Min
|
1.228 V
|
Output Voltage-Nom
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BCY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
129.032 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for TLV431BLPREG
This table gives cross-reference parts and alternative options found for TLV431BLPREG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BLPREG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BLPRAG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TLV431BLPREG vs TLV431BLPRAG |
TLV431BLP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPREG vs TLV431BLP |
TLV431BLPRMG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TLV431BLPREG vs TLV431BLPRMG |
TLV431BLPRE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPREG vs TLV431BLPRE |
TLV431BLPRPG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TLV431BLPREG vs TLV431BLPRPG |
TLV431BLPG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | TLV431BLPREG vs TLV431BLPG |
Related Parts for TLV431BLPREG
-
TLV431AIDVoltage References
-
TM4C1290NCZADI3RMicrocontrollers
-
TLV2463AQDREPOperational Amplifiers
-
TLV0834IPWRAnalog to Digital Converters
-
TLV61220DBVTSwitching Regulator or Controllers
-
TLV5618AMJGBDigital to Analog Converters
-
TLE7258SJXUMA1Line Driver or Receivers
-
TLV70710DQNTLinear Regulator ICs
-
TLV3702IDGKComparators