Power Circuits
TLV431CDBVRE4
Texas Instruments
Description: 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70

Overview of TLV431CDBVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TLV431CDBVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV431CDBVRE4 by Texas Instruments

TLV431CDBVRE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.01 A
Output Voltage-Max
1.258 V
Output Voltage-Min
1.222 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
138 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Width
1.6 mm
Want to compare parts?
  1. TLV431CDBVRE4
    Texas Instruments
    1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70
    VS

Alternate Parts for TLV431CDBVRE4

This table gives cross-reference parts and alternative options found for TLV431CDBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431CDBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV431CDBVRG4 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVRE4 vs TLV431CDBVRG4
TLV431CDBVR 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVRE4 vs TLV431CDBVR
TLV431CDBV Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVRE4 vs TLV431CDBV
TLV431CDBVTG4 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVRE4 vs TLV431CDBVTG4
Part Number Description Manufacturer Compare
TLV431CDBV Low-Voltage Adjustable Precision Shunt Regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVRE4 vs TLV431CDBV
TLV431BQDBVRQ1 Automotive, low-voltage adjustable precision shunt regulator 5-SOT-23 -40 to 125 Texas Instruments TLV431CDBVRE4 vs TLV431BQDBVRQ1
TLV431BCDBVR 0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVRE4 vs TLV431BCDBVR
TS431BIYLT Adjustable shunt voltage reference IC (automotive for SOT23-5) STMicroelectronics TLV431CDBVRE4 vs TS431BIYLT
TLV431AQDBVT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TLV431CDBVRE4 vs TLV431AQDBVT
TLV431AQDBVR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TLV431CDBVRE4 vs TLV431AQDBVR
TLV431AIDBVTE4 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments TLV431CDBVRE4 vs TLV431AIDBVTE4
TLV431CDBVRG4 1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments TLV431CDBVRE4 vs TLV431CDBVRG4
TLV431ACDBV5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO5 Texas Instruments TLV431CDBVRE4 vs TLV431ACDBV5
TLV431BCDBVRE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TLV431CDBVRE4 vs TLV431BCDBVRE4

Related Parts for TLV431CDBVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV431CDBVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV431CDBVRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV431CDBVRE4 would you like to use for your alert(s)?
  • Please alert me when TLV431CDBVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV431CDBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV431CDBVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV431CDBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV431CDBVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV431CDBVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: