| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV431ACDBVRG4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5 | TLV431ACDBV5 vs TLV431ACDBVRG4 |
| TLV431ACDBV | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | TLV431ACDBV5 vs TLV431ACDBV |
| TLV431ACDBVRE4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | TLV431ACDBV5 vs TLV431ACDBVRE4 |
Part Details for TLV431ACDBV5 by Texas Instruments
Results Overview of TLV431ACDBV5 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV431ACDBV5 Information
TLV431ACDBV5 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV431ACDBV5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO5 | 6442 |
|
RFQ |
US Tariff Estimator: TLV431ACDBV5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV431ACDBV5 Part Data Attributes
|
|
TLV431ACDBV5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431ACDBV5
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 1.259 V | |
| Output Voltage-Min | 1.221 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Min (Vsup) | 1.24 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 138.24 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Width | 1.6 Mm |
Alternate Parts for TLV431ACDBV5
This table gives cross-reference parts and alternative options found for TLV431ACDBV5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ACDBV5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.