Part Details for TLV61224DCKR by Texas Instruments
Results Overview of TLV61224DCKR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV61224DCKR Information
TLV61224DCKR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV61224DCKR | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 |
Price & Stock for TLV61224DCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC REG BOOST SYNC 3V 0.2A SC70-6 | 366047 |
|
RFQ | |
|
|
ComSIT USA | Battery Charge Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO6 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | ICREGBOOST3V160MASC70-6", BoostSwitchingRegulatorICPositiveFixed3V1Output160mA(Switch)6-TSSOP,SC-88,... | 78300 |
|
RFQ | |
|
|
LCSC | 160mA Boost Fixed 3V 1 SC-70-6 Voltage Regulators - DC DC Switching Regulators RoHS | 138 |
|
$0.4179 / $0.6903 | Buy Now |
|
|
Win Source Electronics | IC REG BST 3V 0.16A SYNC SC70-6 | 65800 |
|
$0.4251 / $0.5490 | Buy Now |
US Tariff Estimator: TLV61224DCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV61224DCKR
TLV61224DCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV61224DCKR Part Data Attributes
|
|
TLV61224DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV61224DCKR
Texas Instruments
Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | TSSOP, | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
| Control Mode | CURRENT-MODE | |
| Control Technique | HYSTERETIC CURRENT MODE | |
| Input Voltage-Max | 3 V | |
| Input Voltage-Min | 0.7 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3 V | |
| Output Voltage-Min | 3 V | |
| Output Voltage-Nom | 3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BOOST | |
| Switching Frequency-Max | 2000 kHz | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 mm |
TLV61224DCKR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 18V, but it's recommended to keep it below 15V for optimal performance and to prevent damage to the device.
-
To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value (e.g., 10uF or higher). Also, ensure the input voltage is stable and within the recommended range.
-
The minimum input voltage required for the TLV61224DCKR to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
Yes, the TLV61224DCKR is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the device's performance at high temperatures.
-
To reduce noise and ripple on the output voltage, use a suitable output capacitor with a low ESR, add a noise-reducing capacitor (e.g., 10nF) between the VOUT and GND pins, and consider using a filter capacitor (e.g., 1uF) between the VOUT and GND pins.