-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0072
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, Sot-23-5, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV62569DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
296-47386-1-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4752 In Stock |
|
$0.4796 / $1.2400 | Buy Now |
DISTI #
595-TLV62569DBVT
|
Mouser Electronics | Switching Voltage Regulators 2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125 RoHS: Compliant | 3238 |
|
$0.4800 / $1.2400 | Buy Now |
|
Ameya Holding Limited | 2-A HIGH EFFICIENCY STEP-DOWN BU | 11167 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 2A SOT23-5 | 354032 |
|
RFQ | |
DISTI #
3121688
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1723 / $1.4229 | Buy Now |
DISTI #
3121688
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8722 / $1.3371 | Buy Now |
DISTI #
3121688RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.8722 / $1.1446 | Buy Now |
|
LCSC | Step-down type Adjustable 2A 2.5V5.5V 600mV5.5V SOT-23-5 DC-DC Converters ROHS | 1 |
|
$0.5744 / $0.8742 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A SOT23-5 | 855800 |
|
$0.0420 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62569DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62569DBVT
Texas Instruments
2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV62569DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62569DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62569DBV | Switching Regulator | Texas Instruments | TLV62569DBVT vs TLV62569DBV |