TLV62569DBVT
vs
TLV62569DBV
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
LSSOP,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2016-12-08
|
2016-12-08
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2.5 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-PDSO-G5
|
|
JESD-609 Code |
e4
|
|
Length |
2.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
2 A
|
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
0.6 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.45 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
1500 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare TLV62569DBVT with alternatives
Compare TLV62569DBV with alternatives