Power Circuits
TLV70013DDCT
Texas Instruments
Description: 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Overview of TLV70013DDCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLV70013DDCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLV70013DDCT-ND
DigiKey IC REG LINEAR 1.3V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 35750
In Stock
  • 745 $0.4000
$0.4000 Buy Now
DISTI # 296-29675-1-ND
DigiKey IC REG LINEAR 1.3V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3072
In Stock
  • 1 $0.9700
  • 10 $0.6690
  • 25 $0.5948
  • 100 $0.5129
  • 250 $0.3488
$0.3488 / $0.9700 Buy Now
DISTI # 595-TLV70013DDCT
Mouser Electronics LDO Voltage Regulators 200mA,Low IQ,LDO Reg RoHS: Compliant 360
  • 1 $0.9300
  • 10 $0.7900
  • 100 $0.4260
  • 250 $0.4260
  • 500 $0.3760
  • 1,000 $0.3480
$0.3480 / $0.9300 Buy Now
Bristol Electronics   Min Qty: 5 100
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
$0.4219 / $1.1250 Buy Now
Quest Components   80
  • 1 $1.5000
  • 18 $0.7500
  • 81 $0.4500
$0.4500 / $1.5000 Buy Now
Rochester Electronics TLV700 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables RoHS: Compliant Status: Active Min Qty: 1 35750
  • 1 $0.4069
  • 25 $0.3988
  • 100 $0.3825
  • 500 $0.3662
  • 1,000 $0.3459
$0.3459 / $0.4069 Buy Now

CAD Models for TLV70013DDCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV70013DDCT by Texas Instruments

TLV70013DDCT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.175 V
Dropout Voltage1-Nom
0.175 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.015%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
1.326 V
Output Voltage1-Min
1.274 V
Output Voltage1-Nom
1.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. TLV70013DDCT
    Texas Instruments
    200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
    VS

Related Parts for TLV70013DDCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV70013DDCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV70013DDCT by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV70013DDCT would you like to use for your alert(s)?
  • Please alert me when TLV70013DDCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV70013DDCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV70013DDCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV70013DDCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV70013DDCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV70013DDCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: