-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70133DBVR | Texas Instruments | 150mA, Ultra-Low IQ, High Vin Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
TLV70133DBVRM3 | Texas Instruments | 150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30076-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7285 In Stock |
|
$0.3850 / $1.0500 | Buy Now |
DISTI #
595-TLV70133DBVR
|
Mouser Electronics | LDO Voltage Regulators 150mA,Ultra-Low IQ High Vin LDO Reg RoHS: Compliant | 288 |
|
$0.3850 / $0.9600 | Buy Now |
DISTI #
65063276
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2237 | Americas - 2272 |
|
$0.3949 | Buy Now |
|
Rochester Electronics | TLV701 150mA, Ultra-Low IQ, High Vin Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$0.3818 / $0.4492 | Buy Now |
DISTI #
TLV70133DBVR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.5460 / $0.8030 | RFQ |
DISTI #
C1S746202513428
|
Chip1Stop | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 2272 |
|
$0.3980 / $0.6300 | Buy Now |
|
LCSC | 60dB(100kHz) 150mA Fixed 3.3V Positive electrode 24V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 90 |
|
$0.5686 / $0.9753 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 0.15A SOT23-5 / LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 100260 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70133DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70133DBVR
Texas Instruments
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV70133DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70133DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70133DBVT | 150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125 | Texas Instruments | TLV70133DBVR vs TLV70133DBVT |