-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower, small size comparator with push-pull output 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0094
|
Newark | Nanopwr Comparator, Push Pull, Sc-70-5, Comparator Type:Nanopower, No. Of Comparators:1 Comparator, Response Time:-, Supply Voltage Range:1.6V To 6.5V, Comparator Case Style:Sc-70, No. Of Pins:5Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV7031DCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
296-49506-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3568 In Stock |
|
$0.5417 / $1.4000 | Buy Now |
DISTI #
595-TLV7031DCKT
|
Mouser Electronics | Analog Comparators Nanopower, small size comparator with push-pull output 5-SC70 -40 to 125 RoHS: Compliant | 34669 |
|
$0.5110 / $1.4000 | Buy Now |
|
Ameya Holding Limited | 897537 |
|
RFQ | ||
|
LCSC | 8mV 2pA SC-70-5 Comparators ROHS | 100 |
|
$0.8761 / $1.3300 | Buy Now |
|
Win Source Electronics | SMALL SIZE, NANO POWER, LOW VOLT / Small Size, nanoPower, Low-Voltage Comparators | 300100 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7031DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7031DCKT
Texas Instruments
Nanopower, small size comparator with push-pull output 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-03-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 3000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV7031DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7031DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV7031DCKR | Nanopower, small size comparator with push-pull output 5-SC70 -40 to 125 | Texas Instruments | TLV7031DCKT vs TLV7031DCKR |
TLV7041QDCKRQ1 | Automotive nano power comparator with open-drain output 5-SC70 -40 to 125 | Texas Instruments | TLV7031DCKT vs TLV7041QDCKRQ1 |
TLV7041DCKT | Nanopower, small size comparator with open-drain output 5-SC70 -40 to 125 | Texas Instruments | TLV7031DCKT vs TLV7041DCKT |