Power Circuits
TLV71310PDBVT
Texas Instruments
Description: 150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125

Overview of TLV71310PDBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLV71310PDBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLV71310PDBVT-ND
DigiKey IC REG LINEAR 1V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 47250
In Stock
  • 761 $0.3900
$0.3900 Buy Now
DISTI # 296-TLV71310PDBVTCT-ND
DigiKey IC REG LINEAR 1V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1551
In Stock
  • 1 $0.9500
  • 10 $0.6560
  • 25 $0.5832
  • 100 $0.5026
  • 250 $0.4642
  • 500 $0.4410
  • 750 $0.4294
  • 1,250 $0.4165
  • 1,750 $0.4090
  • 2,500 $0.4018
  • 6,250 $0.3862
  • 12,500 $0.3768
  • 25,000 $0.3690
$0.3690 / $0.9500 Buy Now
DISTI # 595-TLV71310PDBVT
Mouser Electronics LDO Voltage Regulators 150mA LDO Reg w/ Foldback Crnt Limit RoHS: Compliant 1381
  • 1 $0.9000
  • 10 $0.8130
  • 100 $0.6340
  • 250 $0.6340
  • 500 $0.5230
  • 1,000 $0.4130
  • 2,500 $0.3850
  • 5,000 $0.3660
  • 10,000 $0.3520
$0.3520 / $0.9000 Buy Now
Rochester Electronics 150-mA LDO regulator with active pulldown and foldback current limit for portable devices 5-SOT-23 -40 to 125 RoHS: Compliant Status: Active Min Qty: 1 47250
  • 1 $0.3981
  • 25 $0.3901
  • 100 $0.3742
  • 500 $0.3583
  • 1,000 $0.3384
$0.3384 / $0.3981 Buy Now

CAD Models for TLV71310PDBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV71310PDBVT by Texas Instruments

TLV71310PDBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.9 V
Dropout Voltage1-Nom
0.23 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.05 V
Output Voltage1-Min
0.95 V
Output Voltage1-Nom
1 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
1.6 mm
Want to compare parts?
  1. TLV71310PDBVT
    Texas Instruments
    150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for TLV71310PDBVT

This table gives cross-reference parts and alternative options found for TLV71310PDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV71310PDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV71310PDBVR 150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125 Texas Instruments TLV71310PDBVT vs TLV71310PDBVR
TLV71310PQDBVRQ1 Automotive 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TLV71310PDBVT vs TLV71310PQDBVRQ1
Part Number Description Manufacturer Compare
R1118N101B-TR-F Fixed Positive LDO Regulator, 1V, 0.9V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV71310PDBVT vs R1118N101B-TR-F
R1118N101D-TR-F Fixed Positive LDO Regulator, 1V, 0.9V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV71310PDBVT vs R1118N101D-TR-F

Related Parts for TLV71310PDBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV71310PDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV71310PDBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV71310PDBVT would you like to use for your alert(s)?
  • Please alert me when TLV71310PDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV71310PDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV71310PDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV71310PDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV71310PDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV71310PDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: