Part Details for TLV74115PDQNR by Texas Instruments
Overview of TLV74115PDQNR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV74115PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51747-1-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0266 / $0.1400 | Buy Now |
DISTI #
595-TLV74115PDQNR
|
Mouser Electronics | LDO Voltage Regulators 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125 RoHS: Compliant | 5790 |
|
$0.0370 / $0.3100 | Buy Now |
Part Details for TLV74115PDQNR
TLV74115PDQNR CAD Models
TLV74115PDQNR Part Data Attributes
|
TLV74115PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74115PDQNR
Texas Instruments
150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.02 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.5225 V | |
Output Voltage1-Min | 1.4775 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV74115PDQNR
This table gives cross-reference parts and alternative options found for TLV74115PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV74115PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1132B15-U5T1G | Fixed Positive LDO Regulator, 1.5V, 0.58V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | TLV74115PDQNR vs S-1132B15-U5T1G |
TLV73315PQDRVRQ1 | Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | Texas Instruments | TLV74115PDQNR vs TLV73315PQDRVRQ1 |
S-1315A15-A6T2U3 | Fixed Positive LDO Regulator, 1.5V, 0.486V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6 | ABLIC Inc. | TLV74115PDQNR vs S-1315A15-A6T2U3 |
AP7315-15SA-7 | Fixed Positive LDO Regulator, | Diodes Incorporated | TLV74115PDQNR vs AP7315-15SA-7 |
S-1315A15-M5T1U3 | Fixed Positive LDO Regulator, 1.5V, 0.486V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23-5 | ABLIC Inc. | TLV74115PDQNR vs S-1315A15-M5T1U3 |
S-1132B15-U5T1U | IC REG LINEAR 1.5V 300MA SOT-89-5 | ABLIC Inc. | TLV74115PDQNR vs S-1132B15-U5T1U |
S-1132B15-I6T2U | IC REG LINEAR 1.5V 300MA SNT-6A(H) | ABLIC Inc. | TLV74115PDQNR vs S-1132B15-I6T2U |
TLV74115PDBVR | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV74115PDQNR vs TLV74115PDBVR |