Power Circuits
TLV74125PDBVR
Texas Instruments
Description: 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125

Overview of TLV74125PDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
TLV74125PDBVR Texas Instruments 150mA Low-Dropout (LDO) Regulator With Foldback Current Limit for Portable Devices 5-SOT-23 -40 to 125

Price & Stock for TLV74125PDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-49999-1-ND
DigiKey IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 17803
In Stock
  • 1 $0.1000
  • 10 $0.0640
  • 25 $0.0552
  • 100 $0.0454
  • 250 $0.0407
  • 500 $0.0378
  • 1,000 $0.0354
  • 3,000 $0.0325
  • 6,000 $0.0311
  • 9,000 $0.0303
  • 15,000 $0.0296
  • 21,000 $0.0291
  • 30,000 $0.0286
  • 75,000 $0.0277
  • 150,000 $0.0271
  • 300,000 $0.0266
$0.0266 / $0.1000 Buy Now
DISTI # 595-TLV74125PDBVR
Mouser Electronics LDO Voltage Regulators 150mA Low-Dropout (LDO) Regulator RoHS: Compliant 8590
  • 1 $0.2500
  • 10 $0.1620
  • 100 $0.0720
  • 1,000 $0.0520
  • 3,000 $0.0400
  • 9,000 $0.0340
  • 24,000 $0.0320
  • 45,000 $0.0300
  • 99,000 $0.0260
$0.0260 / $0.2500 Buy Now
DISTI # 65063396
Verical LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2245 Americas - 930
  • 153 $0.0425
  • 250 $0.0421
  • 500 $0.0259
$0.0259 / $0.0425 Buy Now
ComSIT USA 150-MILLIAMP, LOW-DROPOUT REGULATOR Fixed Positive LDO Regulator, 2.5V, 0.565V Dropout, PDSO5 RoHS: Compliant Stock EU - 6000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S746204405336
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 930
  • 10 $0.0966
  • 25 $0.0956
  • 100 $0.0466
  • 250 $0.0421
  • 500 $0.0388
$0.0388 / $0.0966 Buy Now
Win Source Electronics IC REG LINEAR 2.5V 150MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 35000
  • 115 $0.4370
  • 280 $0.3590
  • 435 $0.3470
  • 600 $0.3360
  • 770 $0.3250
  • 1,035 $0.2910
$0.2910 / $0.4370 Buy Now

CAD Models for TLV74125PDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV74125PDBVR by Texas Instruments

TLV74125PDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-07-21
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.565 V
Dropout Voltage1-Nom
0.23 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.5375 V
Output Voltage1-Min
2.4625 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.5%
Width
1.6 mm
Want to compare parts?
  1. TLV74125PDBVR
    Texas Instruments
    150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for TLV74125PDBVR

This table gives cross-reference parts and alternative options found for TLV74125PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV74125PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1112N241A Fixed Positive LDO Regulator, 2.4V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV74125PDBVR vs R1112N241A
R1122N241B-TR-FB Fixed Positive LDO Regulator, 2.4V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV74125PDBVR vs R1122N241B-TR-FB
R1112N251A Fixed Positive LDO Regulator, 2.5V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV74125PDBVR vs R1112N251A
R1122N241B-TR-FA Fixed Positive LDO Regulator, 2.4V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV74125PDBVR vs R1122N241B-TR-FA
AP7313-25SAG-7 Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, PDSO3, GREEN, SOT-23, 3 PIN Diodes Incorporated TLV74125PDBVR vs AP7313-25SAG-7
R1112N26B-TR Fixed Positive LDO Regulator, 2.6V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV74125PDBVR vs R1112N26B-TR
R1122N261A-TR-FB Fixed Positive LDO Regulator, 2.6V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV74125PDBVR vs R1122N261A-TR-FB
R1122N251A-TR-FB Fixed Positive LDO Regulator, 2.5V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV74125PDBVR vs R1122N251A-TR-FB
R1122N24B-TL Fixed Positive LDO Regulator, 2.4V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV74125PDBVR vs R1122N24B-TL
R1112N26B-TL Fixed Positive LDO Regulator, 2.6V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd TLV74125PDBVR vs R1112N26B-TL

Related Parts for TLV74125PDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV74125PDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV74125PDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV74125PDBVR would you like to use for your alert(s)?
  • Please alert me when TLV74125PDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV74125PDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV74125PDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV74125PDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV74125PDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV74125PDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: