-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51797-1-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7460 In Stock |
|
$0.1008 / $0.4600 | Buy Now |
DISTI #
595-TLV75525PDRVR
|
Mouser Electronics | LDO Voltage Regulators 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 RoHS: Compliant | 3548 |
|
$0.1000 / $0.4300 | Buy Now |
DISTI #
V72:2272_22716672
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2585 |
|
$0.1009 / $0.2193 | Buy Now |
DISTI #
TLV75525PDRVR
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 500mA, WSON6, SMD Min Qty: 3 | 0 |
|
$0.1880 / $0.2840 | RFQ |
|
Ameya Holding Limited | 200647 |
|
RFQ | ||
DISTI #
C1S746204366763
|
Chip1Stop | Linear Regulator RoHS: Compliant Container: Cut Tape | 2976 |
|
$0.1340 / $0.2080 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2.5V 500MA 6WSON | 810 |
|
$0.1684 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 2.5V 500MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) | 82600 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV75525PDRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV75525PDRVR
Texas Instruments
500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.5375 V | |
Output Voltage1-Min | 2.4625 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV75525PDRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV75525PDRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5319-2.8YD5-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | Microchip Technology Inc | TLV75525PDRVR vs MIC5319-2.8YD5-TR |
MIC5319-2.7YD5 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | Microchip Technology Inc | TLV75525PDRVR vs MIC5319-2.7YD5 |
MIC5319-3.0YML | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO6 | Microchip Technology Inc | TLV75525PDRVR vs MIC5319-3.0YML |
MIC5319-2.8BMLTR | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | TLV75525PDRVR vs MIC5319-2.8BMLTR |
MIC5319-2.8BD5 | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Micrel Inc | TLV75525PDRVR vs MIC5319-2.8BD5 |
TLV75529PDBVR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV75525PDRVR vs TLV75529PDBVR |
TLV75528PDRVR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TLV75525PDRVR vs TLV75528PDRVR |
MAX4836ETT30C+ | 500mA LDO Linear Regulators with Current-Limiting Switch, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | TLV75525PDRVR vs MAX4836ETT30C+ |
TLV75530PDBVR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV75525PDRVR vs TLV75530PDBVR |
MIC5319-2.8BD5 | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Microchip Technology Inc | TLV75525PDRVR vs MIC5319-2.8BD5 |